Kingston DT100G3/32GB DataTraveler 100 G3 USB 3.0 Flash Drive 32GB

Order Code:

19-9960

Brand: Kingston MPN: DT100G3/32GB EAN-13: 0740617211719

Discontinued


This 32GB Kingston DataTraveler® 100 Generation 3 (DT100G3) USB Flash drive is compliant with USB 3.0 specifications, making the transition to next-generation portable storage quick, easy and affordable.

The drive is backward compatible with USB 2.0 and can store and transfer digital files, music and video faster than ever. It is ideal for everyday use at work, home or school, and features a sleek, black-on-black, sliding-cap design.

The DT100G3 drive comes with a five-year manufacturer's warranty, free technical support and legendary Kingston® reliability.


  • 32GB capacity
  • Stylish black-on-black, sliding cap design
  • Ideal USB 3.0 starter storage device
  • Kingston type DT100G3/32GB
Classification USB 3.0
Connector(s) USB A
Drive Type Flash
Memory Capacity 32GB

Reviews


Be the first to submit a review

Trustpilot