Kingston DTDUO3C/32GB DataTraveler microDuo 3C 32GB

Order Code:

19-9956

Brand: Kingston MPN: DTDUO3C/32GB EAN-13: 0740617243024

Discontinued


This 32GB Kingston DataTraveler® microDuo 3C series flash drive has a dual interface that works with both standard USB and USB Type-C™ ports, making it ideal for newer devices like smartphones, tablets, PCs and Macs which may have limited memory expansion facilities. It's easier to use than sharing files via online services and it's plug-and-play, with transfer speeds of up to 100MB/s read and 15MB/s write.


  • Capacity 32GB
  • Dual interface accommodates both USB Type-A and USB Type-C ports
  • Additional storage for newer devices with limited expansion ports
  • Fast data transfer speeds of up to 100MB/s read
  • Rotating protective cap
  • Kingston type DTDUO/32GB
Classification USB 3.1 / 3.0 / 2.0
Connector(s) USB A & USB C
Drive Type Flash
Memory Capacity 32GB

Reviews


Be the first to submit a review

Trustpilot