Kitchen Craft ARTFRY11 Cast Iron 11cm Mini Fry Pan with Board

Order Code:

53-2649

Brand: Kitchen Craft MPN: ARTFRY11 EAN-13: 5028250591944
  • Country of Origin:

Discontinued


Serve in style, taking food directly from the oven to the table in elegant fashion. Ideal for cooking, presenting and serving appetisers, accompaniments and sauces, this 11cm round cast iron fry pan comes complete with a wooden serving board and looks gorgeous sat on any dining table or surface. Perfect for use at dinner parties.

Part of the Artesà range of hand finished dining and serving items.


  • Fry pan is grill safe and oven safe up to 250°C / 482°F
  • Fry pan is handwash only
  • Wooden base is wipe clean only
  • 5 year guarantee

Set includes: 1 x cast iron fry pan and 1 x wooden base
Size of pan: 11.5cm x 16cm x 2.5cm / 4½" x 6" x 1"
Size of wooden board: 13.5cm x 10.5cm x 1.5cm / 5" x 4" x ½"
Gift boxed


Type Frying pans
Colour Black

Reviews


Be the first to submit a review

Trustpilot