Kitchen Craft ARTPIZZAOVEN Mini Tabletop Pizza Oven

Order Code:

53-2663

Brand: Kitchen Craft MPN: ARTPIZZAOVEN EAN-13: 5028250590015
  • Country of Origin:

Discontinued


The perfect centrepiece for an evening of artisan style dining. Enjoy homemade mini pizzas, using this table top mini pizza oven with two mini pizza pans. Ideal for cooking individual pizzas and garlic breads, your guests are free to pick their very own toppings and cook up a storm to indulge and feast upon. With an artisan design and terracotta finish, this table top oven looks gorgeous sat on any dining table or surface.

Part of the Artesà range of hand finished dining and serving items.


  • Handwash only
  • Base and stand wipe clean only
  • 5 year guarantee

Set includes: 1 x terracotta cover, 2 x pizza pans, 1 x rechaud base, 1 baking tray, 1 x base tray, 2 x adjustable with snufflers and 1 x corkboard mat
Size: 15.5cm x 22cm x 28cm / 6" x 8½" x 11"
Requires chafer gel (not included)
Gift boxed


Type Specialist equipment
Colour N/A

Reviews


Be the first to submit a review

Trustpilot