Kitchen Craft ARTSTONEGRILL Natural Marble Hot Stone Grill

Order Code:

53-2671

Brand: Kitchen Craft MPN: ARTSTONEGRILL EAN-13: 5028250590008
  • Country of Origin:

Discontinued


This hot stone grill allows two or more diners to enjoy the sizzling sensation of cooking on the rock! Big enough for a selection of cuts, whether that's all meat for a posh mixed grill, fish for a healthy treat or a selection of deliciously cooked vegetables. With plenty of room on the stone, the stone is kept sizzling hot during dining and allows you and your guests plenty of time to sizzle and cook the meal just the way they like it. With no need for oil or fat, cooking on a hot stone is a healthy way to enjoy elegant and enjoyable dining.

Part of the Artesà range of hand finished dining and serving items.


  • Stone is handwash only (ensure the stone is completely cool before washing)
  • Wipe clean all other parts once cool
  • 5 year guarantee

Set includes: 1 x marble stone, 1 x wire stone holder, 1 x wire stand, 1 x wooden base and 2 x burners
Size: 15cm x 22cm x 41.5cm / 6" x 8½" x 16"
Requires chafer gel (not included)
Gift boxed


Type Specialist equipment
Colour Marble

Reviews


Be the first to submit a review

Trustpilot