Kitchen Craft Colourworks CWCOOKSMLOR Small Silicone Covered Cooking Spoon

Order Code:

53-2823

Brand: Kitchen Craft Colourworks MPN: CWCOOKSMLOR EAN-13: 5028250164018
  • Country of Origin:

Discontinued


Ideal when cooking little portions, soups and sauces, this small cooking spoon with long handle is sure to brighten up your kitchen. This silicone covered cooking spoon is hygienic, completely safe for use on non-stick surfaces it is stain resistant, as well as heat resistant to 210°C/410°F.

Available in the key Colourworks colours, the cooking spoon can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Dishwasher safe
  • Use on non-stick surfaces
  • Heat resistant to 210°C/410°F
  • 5 year guarantee

Size: 22cm
Hang tagged
Display Pot available when 24 cooking spoons are ordered


Type Spoons & spatulas
Colour N/A

Reviews


Be the first to submit a review

Trustpilot