Christmas Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWSPOONPUR Silicone Spoon Purple

Order Code:

53-3089

Brand: Kitchen Craft Colourworks MPN: CWSPOONPUR EAN-13: 5028250168917
  • Country of Origin:
  • View All

Discontinued


This flexible, hygienic, silicone spoon is sure to brighten up your kitchen. Completely safe for use on non-stick surfaces it is stain resistant, as well as heat resistant to 260°C/500°F. A mini size is also available .

Available in each of the key Colourworks colours, the cooking spoon can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Dishwasher safe
  • Stain resistant
  • Heat resistant to 260°C/500°F
  • 5 year guarantee

Size: 27cm
Display Pot available when 24 spoons are ordered
Hang tagged



Trustpilot