Kitchen Craft Colourworks CWWHISKYEL Silicone Whisk Yellow

Order Code:

53-3188

Brand: Kitchen Craft Colourworks MPN: CWWHISKYEL EAN-13: 5028250453976
  • Country of Origin:

Discontinued


This stylish silicone whisk is ideal for smoothing sauces, as well as for whipping cream, egg whites and vinaigrettes. Stain resistant, as well as heat resistant to 260°C/500°F, this whisk is suitable for use on non-stick surfaces.

Available in the key Colourworks colours, the whisk can be co-ordinated with a range of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Dishwasher safe
  • For use on non-stick surfaces
  • Heat resistant to 260°C/500°F
  • 5 year guarantee

Size: 26cm
Display Pot available when 24 whisks are ordered
Hang tagged


Type Whisks
Colour Yellow

Reviews


Be the first to submit a review

Trustpilot