Kitchen Craft KCDIGTIMTH Digital Cooking Thermometer & Timer

Order Code:

53-3806

Brand: Kitchen Craft MPN: KCDIGTIMTH EAN-13: 5028250593955
  • Country of Origin:

Discontinued


Leave nothing to chance and remove any doubt about whether meat is cooked thoroughly with this thermometer and timer combination. Simply set the required cooking time on the timer and check the inner food temperature with the probe. The probe can even stay inside the meat as it cooks, leaving the dual screen display on the outside to check both the temperature and the timer. Ideal for use with all types of meat and poultry and for use in ovens, deep fryers, boilers and barbecue grills.

With an item for every culinary occasion, Kitchen Craft covers all bases to ensure you're never left short-handed when cooking or decorating in the kitchen.


  • Wipe clean only
  • Requires 1 x AAA battery (not included)
  • Measures temperatures from 0°C / 32°F to 260°C / 500°F
  • Countdown from23 hours 59 minutes
  • 12 month guarantee

Carded


Type Food timers
Colour N/A

Reviews


Be the first to submit a review

Trustpilot