Kitchen Craft KCHM2LBLOAF Stoneware 2lb Loaf Pan

Order Code:

53-3973

Brand: Kitchen Craft MPN: KCHM2LBLOAF EAN-13: 5028250447043
  • Country of Origin:

Discontinued


Bake your own delicious bread and fruit loaves with this stoneware loaf pan featuring a beautifully embossed 'LOAF' front motif. The perfect accessory to impress your friends and family with your home baking, it can also be used for chilling and servign pâte and terrines

From growing your own, picking your own to making your own, the Home made Collection offers the very best in cooking what nature has provided.


  • Dishwasher, fridge and freezer safe
  • Oven safe to 220°C / 428°F
  • 12 month guarantee

Capacity: 2lb
Size: 26cm x 13cm x 8cm
Labelled



Reviews


Be the first to submit a review

Trustpilot