KL T1.5 LES (E5) Lamps

<p>A range of miniature T1.5 LES (E5) lamps to suit our lampholders.</strong></p>
  • Dimensions 16mm x 5mm diameter
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Operating Voltage Base Dimensions
KL 16mm x 5mm T1.5 6V LES Lamp 60mA
KL 16mm x 5mm T1.5 6V LES Lamp 60mA
Standard range
6V 0.06A T 1.5
5+ £1.37
25+ £0.418
100+ £0.174
500+ £0.167

Order in multiples of 5


3,525 in stock, despatched same dayAdditional quantity lead time 6 months
Clear 6V E5 LES 5 x 16mm
KL 16mm x 5mm T1.5 12V LES Lamp 80mA
KL 16mm x 5mm T1.5 12V LES Lamp 80mA
Standard range
12V 0.08A T 1.5
5+ £0.173
25+ £0.166
100+ £0.103
500+ £0.087

Order in multiples of 5


484 in stock, despatched same dayAdditional quantity lead time 6 months
Clear 12V E5 LES 5 x 16mm
RVFM T1.5 Green E5 LES 12V 80mA KL 16 x 5mm T1.5 E5 LES Lamp
RVFM T1.5 Green E5 LES 12V 80mA KL 16 x 5mm T1.5 E5 LES Lamp
Standard range
T1.5 Green E5 LES 12V 80mA
5+ £0.081

Order in multiples of 5


430 in stock, despatched same dayContact us for additional stock
Green 12V E5 LES 5 x 16mm
VoltageCurrentPowerLumensNominal Life (hrs)Order code
6V60mA0.36W1100040-0120
12V80mA0.96W21000040-0125
24V40mA0.96W3.8500040-0130


Trustpilot