Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 00 50 06 T BK Adapter Strap With Carabiner

Order Code:  

65-3995

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 00 50 06 T BK Copy to clipboard EAN-13: 4003773086055
 Report an error

Discontinued

Knipex 00 50 06 T BK Adapter Strap With Carabiner - For use in building construction, civil engineering, building maintenance; for industrial climbers, roofers, mountaineers, in rock climbing, for trade fair projects. Reliably prevents the tool falling down, and can protect against serious injuries, damage to property or loss.

The adapter strap made of red flat belt can be directly attached to KNIPEX Tethered Tools, wrist, climbing equipment etc. with its cord.
Permits fast, safeguarded switching from the fastener on the tool bag to the lanyard. Suitable for all KNIPEX pliers with tether attachment however, this is not approved for personal protection.


Read all warnings and instructions on product and packaging carefully prior to use, only for latching tools from the KNIPEX Tethered Tools range, connected and combined in accordance with tethering system instructions. Do not use around moving or rotating equipment, this will not support human weight. Inspect for wear before each use. Do not use if evidence of wear.


Max. load: 1.5 kg tool weight





  • Article No: 00 50 06 T BK
  • EAN: 4003773086055
  • Weight: 35 g
  • Dimensions: 50 x 15 mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Load capacity: 1.5 kg / 3.3 lbs
Type Adapter Strap
Length 50mm
Material Fabric

Reviews


Be the first to submit a review

Trustpilot