Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 08 05 110 Mini Combination Pliers 110mm

Standard range
Order Code:  

58-3183

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 08 05 110 Copy to clipboard EAN-13: 4003773034957
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back orderBack-order availability date - 06/11/2024

These 110mm (L) mini combination pliers from Knipex have been designed with grip zones for flat and round material, along with precision cutting for soft and hard wire, making them versatile for handicraft and hobby. Manufactured to a high standard with vanadium electric-steel, forged, oil-hardened, while the grips have multi-component covers.


  • Blades are induction-hardened
  • Cutting hardness: 60 HRC
  • Dimensions, length: 110mm
  • Max. cutting range: Medium-hard/hard wire: 2.5/1.6mm max Ø 10mm²
  • Weight: 85g
  • Manufacturer's part 08 05 110
Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Cutting Capacity Piano Wire N/A
Material Vanadium steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 110mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot