Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 12 49 31 Spare Blades Block 12 52 195

Standard range
Order Code:  

65-3997

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 12 49 31 Copy to clipboard EAN-13: 4003773086000
  • Quickly find another product in this range by Type:

    Spare Blades Block Stripping tool
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
6 available to back orderBack-order availability date - 06/11/2024

Knipex 12 49 31 Spare Blades Block - Spare blades block for 12 52 195


  • Article No: 12 49 31
  • EAN: 4003773086000
  • Weight: 10 g
  • Dimensions: 59 x 17 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • AWG: 28 — 6
Type Spare Blades Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot