Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 42 34 280 Welding Grip Pliers 280mm

Order Code:  

50-9366

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 42 34 280 Copy to clipboard EAN-13: 4003773022220
  • Country of Origin: Germany
 Report an error

Discontinued

Heavy-duty Knipex Welding Grip Pliers 280mm, suitable for gripping, clamping and holding.


  • Gripping jaws of chrome vanadium steel, drop forged
  • Clamps cumbersome workpieces and sections with high webs up to 40mm
  • Supplied with adjustment screw and release lever
  • One-hand operation
  • High clamping pressure due to toggle lever action
  • Rolled steel, high-strength, forged, oil-hardened pliers body
Type Welding grip
Jaw Capacity 90mm
Jaw Width N/A
Overall Length 280mm
Pieces N/A

Reviews


Be the first to submit a review

Trustpilot