Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 44 10 J5 Circlip Pliers For Large Internal Circlips 122-300mm

Order Code:  

50-9302

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 44 10 J5 Copy to clipboard EAN-13: 4003773024910
  • Country of Origin: Germany
 Report an error

Discontinued

These Knipex Circlip Pliers with straight jaws are ideal for assembling circlips into bores ranging in diameter from 122mm to 300mm. Replacement tips are available on order code 50-9309.


  • With locking device, can be released
  • Replaceable tips made of tempered steel
  • Black powder coated
  • Pliers body made from high-strength rolled steel
  • Tips made from special tool steel, oil-hardened
  • Manufacturer's part 44 10 J5
Type Circlip
Bore Diameter 122 to 300mm
Capacity N/A
Length 570mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot