Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 49 11 A3 Precision Circlip Pliers Straight 40-100mm

Order Code:  

50-4532

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 49 11 A3 Copy to clipboard EAN-13: 4003773048749
  • Country of Origin: Germany
 Report an error

Discontinued

These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tips
  • Length 225mm
  • Shaft size 40 to 100mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 11 A3
Type Precision
Bore Diameter N/A
Capacity N/A
Length 225mm
Nose N/A
Shaft Diameter 40 to 100mm
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot