Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 77 52 115 ESD Electronics Diagonal Cutters 115mm

Order Code:  

50-9248

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 77 52 115 ESD Copy to clipboard EAN-13: 4003773025139
  • Country of Origin: Germany
 Report an error

Discontinued

Knipex Electronics Diagonal Cutters ESD 115mm with pointed flat head and small bevel, suitable for the finest cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
For Use With General duty
Length 115mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot