Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 79 02 125 S1 Cable Loom Side Cutting Nippers

Order Code:  

65-4000

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 79 02 125 S1 Copy to clipboard EAN-13: 4003773071808
 Report an error

Discontinued

Knipex 79 02 125 S1 Cable Loom Side Cutting Nippers - With a round head, this reduces the risk of damage to the insulation when making corrections to cable harnesses. These are precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics.

Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components; also available without bevel for flush cutting. Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC

These are approximately 20% lighter than conventional electronics pliers and a bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening and ergonomically optimised multi-component handles.


  • Article No: 79 02 125 S1
  • EAN: 4003773071808
  • Pliers: Burnished
  • Head: Polished
  • Handles: With multi-component grips
  • Weight: 59g
  • Dimensions: 125 x 59 x 19mm
  • Standard: DIN ISO 9654
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities medium hard wire (diameter): Ø 1.3mm
  • Cutting capacities soft wire (diameter): Ø 0.2 – 1.7mm
  • Jaw length (B): 10mm
  • Jaw thickness (joint) (D): 6.5mm
  • Head width (A): 11mm
Type Side Cutters
Length 125mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot