Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 83 10 015 90° Pipe Wrenches 420mm

Order Code:  

50-9352

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 83 10 015 Copy to clipboard EAN-13: 4003773014195
  • Country of Origin: Germany
 Report an error

Discontinued

Knipex Pipe Wrenches 420mm with 90° angled jaws.


  • Jaw opening max: 62mm (2 3/8")
  • Length: 420 mm
  • 90° angled jaws
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Adjustment Positions N/A
Jaw Capacity 60mm
Length 420mm

Reviews


Be the first to submit a review

Trustpilot