Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 83 20 010 45° Pipe Wrenches 320mm

Order Code:  

50-9356

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 83 20 010 Copy to clipboard EAN-13: 4003773014218
  • Country of Origin: Germany
 Report an error

Discontinued

Knipex 45° Pipe Wrench 320mm, red powder coated.


  • Jaw opening max 42mm (1 5/8")
  • Swedish pattern
  • 45° angled jaws
  • Jaws with offset teeth in opposite direction
  • Teeth induction hardened
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Adjustment Positions N/A
Jaw Capacity 42mm
Length 320mm

Reviews


Be the first to submit a review

Trustpilot