Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 87 01 180 SB Cobra® Water Pump Pliers PVC Grip 180mm - 36mm Capacity

Standard range
Order Code:  

96-4073

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 87 01 180 SB Copy to clipboard EAN-13: 4003773012016
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £33.00   £31.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

The Knipex 87 01 Cobra® Series Water Pump Pliers have automatic adjustment and can be opened and adjusted directly at the workpiece with one hand. These cobra pliers close with a push of a button and provide a good strong grip on any job application.

The integrated spring of the automatic adjustment is shielded in the handles for user safety and the gripping surfaces have special hardened teeth which are hardened to approx. 61 HRC. They are low wearing but offer a secure gripping action.

With fine adjustment, which ensures optimum adjustment to differently sized workpieces, user-friendly handle position and a secure catching of the hinge bolt any unintentional shifting in use is avoided. The box-joint design is high in stability and the double guide will hold securely on nuts or bolts without slipping on the workpiece. Low hand force is required.

These Knipex Water Pump pliers have a user friendly guard to prevent the operators fingers being pinched. The pliers are made from strong chrome vanadium electric steel that has been forged and then oil-hardened for added strength and durability. These pliers have PVC dipped handles for user comfort and a positive grip.

Knipex 87 01 180 Cobra® Water Pump Pliers PVC Grip 180mm


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot