Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 88 02 250 T Alligator® Water Pump Pliers + Tether Attachment 250mm

Order Code:  

86-0169

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 88 02 250 T Copy to clipboard EAN-13: 4003773080176
  • Country of Origin: Germany
 Report an error

Discontinued

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 46mm
  • Overall length 250mm
  • Black atramentised polished head
  • Multi-component handles
  • Supplied with integrated tool tether attachment point
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 02 250T
Adjustment Positions 9
Jaw Capacity 46mm
Length 250mm

Reviews


Be the first to submit a review

Trustpilot