Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 91 61 160 Flat Nose Grozing Pliers 160mm

Order Code:  

58-3283

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 91 61 160 Copy to clipboard EAN-13: 4003773019527
  • Country of Origin: Germany
 Report an error

Discontinued

These flat nose grozing pliers 160mm (L) from Knipex are ideal for trimming glass edges, for instance when making leaded glass windows. Manufactured with soft gripping jaws and special tool steel, forged, oil-hardened.


  • Pliers: black atramentized
  • Head: polished
  • Handles: plastic coated
  • Jaw width: 9.5mm
  • Length: 160mm
  • Weight: 140g
  • Manufacturer's part 91 61 160
Type Flat Nose Pliers
Handle Type Standard
Length 160mm

Reviews


Be the first to submit a review

Trustpilot