Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 92 02 54 SMD Precision Tweezers Angled Tips 120mm

Order Code:  

50-3378

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 92 02 54 Copy to clipboard EAN-13: 4003773054610
  • Country of Origin: Germany
 Report an error

Discontinued

These Knipex SMD Precision Tweezers with angled tips are ideal for precision mounting work.


  • Angled tips shaped to grip cylindrical components of 0.6mm diameter
  • Length 120mm
  • Tip size 1mm
  • Smooth gripping surfaces
  • Non-reflective matt finish
  • Stainless
  • Anti-magnetic
Length 120mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Bent flat

Reviews


Be the first to submit a review

Trustpilot