Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 95 12 500 Cable Shears 500mm

Standard range
Order Code:  

58-3130

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 95 12 500 Copy to clipboard EAN-13: 4003773069966
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £103.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
6 available to back orderBack-order availability date - 06/11/2024

These 500mm (L) cable shears from Knipex have been designed for cutting copper and aluminium single conductors, as well as multiple stranded cables. Manufactured to a high standard, the cutter head is made of vanadium electric steel, forged, oil-hardened, while the handles are high-strength, aluminium tube.


  • Up to max 150mm²
  • Precision ground, hardened blades
  • Short design, length only 500mm
  • Low weight, high leverage
  • Clean and smooth cut without crushing and deformation
  • Low handforce required due to favourable lever ratio and special blade geometry
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint
  • Manufacturer's part 95 12 500

Not suitable for steel wires and wire ropes!
Blade Length N/A
Material Vanadium steel
Overall Length 500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot