Knipex 97 50 01 Crimping Pliers For Scotchlok Connectors With Side Cutter 155mm

Standard range
Order Code:

58-3122

Brand: Knipex MPN: 97 50 01 EAN-13: 4003773028239
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/02/2025

These 155mm (L) crimping pliers from Knipex for Scotchlok connectors have been designed for injecting plastic-isolated communications or signal cable cores according to the U-contact-principle in single Scotchlok connectors. Manufactured with additionally inductively hardened cutting edges, an opening feather/spring and vanadium steel, forged and oil-hardened.


  • No stripping, U-elements take over contacting
  • Crimping area: 0.4-1.1mm²
  • Length: 155mm
  • Weight: 130g
  • Manufacturer's part 97 50 01
Type Crimp tool
Capacity 0.4 to 1.1mm²
Weight 130g
Wire Gauge 26 to 17AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot