Knipex 97 52 63 DG Four-Mandrel Crimping Pliers For Turned Contacts

Order Code:

58-5759

Brand: Knipex MPN: 97 52 63 DG EAN-13: 4003773063209
  • Country of Origin: Germany

Discontinued


These four-mandrel crimping pliers from Knipex designed to give you top-quality crimping connections with turned contacts.


  • For top-quality crimping connections
  • Mandrel gauge to check the basic setting
  • Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
  • Optimum transmission of force due to highly effective lever action for fatigue-reduced operation
  • High operation comfort thanks to handy shape
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Digital display of the preset crimping capacities & possibility of re-calibration via RESET function
  • Pliers in a plastic case with foam insert and standard locator for precise positioning
  • Crimping capacity can be adjusted in increments of 0.01mm
  • Dimensions, length: 195mm
  • Weight: 388g
  • Manufacturer's part 97 52 63 DG
  • Type Crimp tool
    Capacity N/A
    Weight 388g
    Wire Gauge N/A

    Reviews


    Be the first to submit a review

    Trustpilot