Knipex 97 59 65 2 Universal Locator 97 52 65/97 52 65 A/97 52 65 DG/97 52 65 DGA

Order Code:

58-3288

Brand: Knipex MPN: 97 59 65 2 EAN-13: 4003773071600
  • Country of Origin: Germany

Discontinued


This universal locator from Knipex remains adjustable in both length and diameter for the repeatable exact alignment of turned contacts in crimping pliers. Manufactured to a high standard, the locator can also be set to all commercially available turned contacts in the four-mandrel crimping pliers' capacity range.


  • Universal locator for crimping pliers and crimping dies
  • Compatible with: 97 52 65/97 52 65 A/97 52 65 DG/97 52 65 DG A
  • Weight: 240g
  • Manufacturer's part 97 59 65 2
Type Locator
Capacity N/A
Weight 240g
Wire Gauge N/A

Reviews


Be the first to submit a review

Trustpilot