Knipex 97 90 26 Crimp Assortment For Cable Connectors

Standard range
Order Code:

86-0189

Brand: Knipex MPN: 97 90 26 EAN-13: 4003773079521
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.33   £134.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 07/02/2025

Crimp assortment and crimping pliers from Knipex, suitable for use with cable connectors.


  • Supplied in solid plastic container
  • Two stackable plastic inserts with each 6 trays for storing connectors
  • Manufacturer's part 97 90 26


Set includes the following: Crimping pliers; blade terminal sockets 6.3 x 08mm 25 x 1.5 to 2.5mm², 25 x 4 to 6mm², 25 x 0.5 to 1mm²; eye type cable connectors Ø 4mm 25 x 0.5 to 1mm², 25 x 1.5 to 2.5mm², Ø 5mm 25 x 1.5 to 2.5mm², 25 x 4 to 6mm², Ø 6mm 25 x 4 to 6mm²; red insulated butt connectors 25 x 0.5 to 1mm², blue insulated butt connectors 25 x 1.5 to 2.5mm²; round sockets Ø 4 mm 25 x 0.5 to 1mm²; round pin plugs Ø 4mm 25 x 0.5 to 1mm².
Type Crimp terminal assortment
Capacity 0.5 to 6mm²
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot