Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 98 31 Reversible Ratchet With 3/8" Driving Square

Order Code:  

50-9410

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 31 Copy to clipboard EAN-13: 4003773026495
  • Country of Origin: Japan
 Report an error

Discontinued

Knipex Reversible Ratchets are designed for use with sockets with a drive square of 3/8in.


  • Reversible for clockwise and anti-clockwise directions
  • Extremely smooth action
  • Quick, easy and reliable locking of attached sockets
  • Made from chrome vanadium steel, forged
  • Length 190mm
  • Manufacturer's part 98 31
Type Reversible
Length 190 mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot