Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 98 42 Reversible Ratchet With Driving Square 1/2"

Order Code:  

58-3225

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 42 Copy to clipboard EAN-13: 4003773026525
  • Country of Origin: Germany
 Report an error

Discontinued

This reversible ratchet with driving square from Knipex has been designed for clockwise and anti-clockwise directions, while also offering very reliable retention of the actuating tools ensured by a mechanically locked retaining system. Manufactured to a high standard with chrome vanadium steel and tested according to DIN EN/IEC 60900:2004.


  • Easy and secure locking of attached sockets due to screw lock
  • Square drive: 1/2in
  • Length: 265mm
  • Weight: 599g
  • Manufacturer's part 98 42
Type Reversible
Drive Type 1/2in
Length 265mm

Reviews


Be the first to submit a review

Trustpilot