Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 98 62 01 Fully Insulated Gripping Pliers 180mm

Standard range
Order Code:  

91-3333

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 62 01 Copy to clipboard EAN-13: 4003773073956
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 at factory, lead time 9 days
3 in stock, despatched same dayAdditional quantity lead time 9 days

These Knipex high-quality, sturdy flat nose pliers are made from fibre-glass-reinforced plastic and offer protection against bridging while working on live parts up to 1000V AC and 1500V DC. The solid plastic pliers are not affected by magnetic fields and are fully spark-free. They are also excellent for use in chemically aggressive environments.


  • Tested to 10,000V
  • Insulated to 1000V AC and 1500V DC for live line working
  • Designed especially for the removal of fuses, meter assembly and blocking
  • Fully insulating to reduce the risk of short circuits on live equipment
  • Manufactured from plastic reinforced with glassfibre for strength and durability
  • Handles with soft plastic zone for better grip
  • Length 180mm
  • Weight 120g
  • Tested to EN60900:2004
  • Conform to IEC 60900 and DIN EN 60900
  • Knipex type 98 62 01
Type Electricians pliers
Jaw Capacity N/A
Overall Length 180mm
Plier Style Flat nose

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot