Christmas Opening Hours and Delivery Dates here

Knipex Electronic Super-Knips® ESD

Knipex Brand: Knipex

Knipex Electronic Super-Knips® ESD are precision pliers with electrically discharging handles designed for ultra fine cutting work, particularly in computer sytems. Available in surgical stainless steel or high-grade special tool steel versions, with or without lead catchers.

  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Extremely smooth movement
  • Opening spring and opening limiter
Description Image Product Buy Pricing (Ex VAT) Type Length For Use With Material
Knipex 78 03 125 ESD Electronic Super Knips® 125mm
Knipex 78 03 125 ESD Electronic Super Knips® 125mm
Standard range
Order code: 50-9280
MPN: 78 03 125 ESD

7 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £20.55
Price per unit Ex VAT
Pliers 125mm 54 HRC Steel
Knipex 78 13 125 ESD Electronic Super Knips® 125mm
Knipex 78 13 125 ESD Electronic Super Knips® 125mm
Extended range
Order code: 50-9252
MPN: 78 13 125 ESD

40 available to back orderBack-order availability date - 14/01/2026
1+ £23.07
Price per unit Ex VAT
Pliers 125mm 54 HRC Steel
Knipex 78 61 125 ESD Electronic Super Knips® 125mm
Knipex 78 61 125 ESD Electronic Super Knips® 125mm
Standard range
Order code: 50-9279
MPN: 78 61 125 ESD

Out of stockContact us for availability
1+ £21.01
Price per unit Ex VAT
Pliers 125mm 54 HRC Steel
Knipex 78 71 125 ESD Electronic Super Knips® 125mm
Knipex 78 71 125 ESD Electronic Super Knips® 125mm
Standard range
Order code: 50-9278
MPN: 78 71 125 ESD

1 in stock, despatched same dayAdditional 6 due on 05/01/2026
1+ £23.61
Price per unit Ex VAT
Pliers 125mm 54 HRC Steel
Order codeHead materialCutting hardnessLead catcherMftrs part no.
50-9280Stainless steel56 HRCNo78 03 125
50-9252Stainless steel54 HRCYes78 13 125
50-9279Tool steel64 HRCNo78 61 125
50-9278Tool steel64 HRCYes78 71 125


Trustpilot