Knipex Electronics End Cutting Nippers

<p>These precision electronics end cutting nippers from Knipex are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips and are available with a range of jaws styles.</p>
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
Order codeMftrs part noLength (mm)Jaws typeStandard
50-620664 02 115115

90° cutter/bevel

DIN ISO 9654
50-620764 12 115115

90° cutter/no bevel

DIN ISO 9654
50-620864 22 115115

90° cutter/small bevel

DIN ISO 9654
50-620964 32 120120

15° cutter/small bevel

DIN ISO 9654
50-621164 42 115115

27° cutter/small bevel

DIN ISO 9654
50-621064 72 120120

35° cutter/small bevel

DIN ISO 9654


Trustpilot