Knipex ESD Precision Tweezers

<p>Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.</p>
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Gripping surfaces have a matt finish for optimum grip
  • Stainless, anti-magnetic
Order codeMftrs Part No.Length (mm)Weight (gm)
50-338692 08 78 ESD12020
50-338792 08 79 ESD12015
50-338892 28 69 ESD13020
50-338992 28 70 ESD11015
50-339092 28 71 ESD11015
50-339192 28 72 ESD13520
50-339292 38 75 ESD12015
50-339392 58 74 ESD12020
50-339492 78 77 ESD14530
50-339592 88 73 ESD13020

Trustpilot