Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) Half-Round Jaws 200mm

<p>These Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm from Knipex are available with a variety of head and grip options.</p>
  • Distortion-tolerant, elastic precision tips
  • Half-round, long pointed jaws
  • Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
  • Made from vanadium electric steel; forged, oil-hardened
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Handle Type Length
Knipex 26 11 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 11 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Standard range
26 11 200
1+ £21.92

3 in stock, despatched same dayAdditional quantity lead time 9 days
Snipe nose Standard 200mm
Knipex 26 15 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 15 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Extended range
26 15 200
1+ £27.06

Available to back orderBack order, lead time 3 weeks
Snipe nose Standard 200mm
Knipex 26 21 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 21 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Extended range
26 21 200
1+ £21.92

Available to back orderBack order, lead time 4 weeks
Bent snipe nose Standard 200mm
Knipex 26 25 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 25 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Extended range
26 25 200
1+ £32.75

Available to back orderBack order, lead time 3 weeks
Bent snipe nose Standard 200mm
Order codeMftrs part no.Jaws typeHandles
50-587126 11 200Half-round, straightPlastic-coated
50-587026 15 200Half-round, straightMulti-component
50-587226 21 200Half-round, 40° angledPlastic-coated
50-587326 25 200Half-round, 40° angledMulti-component
86-010526 15 200THalf-round, straightMulti-component
86-011926 25 200THalf-round, 40° angledMulti-component


Trustpilot