Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 89 05 250 Water Pump Pliers With Groove Joint 250mm

Order Code:  

50-9395

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 89 05 250 Copy to clipboard EAN-13: 4003773043836
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 16/09/2024

These Water Pump Pliers with Groove Joint from Knipex are 250mm long.


  • Chrome-plated pliers
  • Multi-component gripped handles
  • Easy, convenient engagement in 5 different positions due to milled tongue
  • Non-slip joint
  • Jaw profile designed to fit screws and nuts
  • Joint design reduces strain of the centre bolt, hence no wear on pivot
  • Guard prevents operators' fingers being pinched
  • Gripping surfaces with special hardened teeth
  • Low wear and stable gripping
  • Made from chrome vanadium electric steel, forged, oil-hardened
  • Manufacturer's part 89 05 250
Adjustment Positions 5
Jaw Capacity 36mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot