Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Komelon PowerBlade™ II Pocket Tape has a Dura NY nylon coated steel dual printed blade with vertical blade markings on the reverse and patented hi-vis blade printing. The Dura NY nylon coating offers superior quality that lasts up to 15x longer.
Its ergonomically designed ABS case with a moulded rubber grip provides increased comfort. The edges of the blade have been deburred. It also has a magnetic end hook.
Available with both metric and imperial graduations or metric only.
This Komelon PowerBlade™ II Pocket Tape has metric and imperial graduations.
Blade Length: 5m/16ft
Blade Width: 27mm
Accuracy: EC Class II
Type | Tape |
---|
To use this facility please Sign In.
Sign In