Site: Industry
Currency: GBP    
Kontakt-Chemie 74509-AA Flux SK10 Spray 200ml

Kontakt-Chemie 74509-AA Flux SK10 Spray 200ml

Kontakt-Chemie
Standard range
Order Code:

87-0715

Brand: Kontakt-Chemie MPN: 74509-AA EAN-13: 5412386058295
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.71
12+ £10.11
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 4 weeks

A PCB flux-based soldering varnish from Kontact-Chemie, suitable for the preparation of printed circuit boards prior to soldering.


  • Reliably prevents oxidation of boards
  • Suited to both production and service environments
  • Apply immediately after etching of boards to ensure a smooth flow of solder
  • Eliminates the possibility of cold soldering joints
  • Complies with DIN8511 FSW31
  • Supplied in 200ml ozone safe aerosol
Type Flux
Dispensing Method Aerosol
Flux Type Lacquer like flux
Volume 200ml
Weight 200g

Order Code: 87-0720

MPN: FUTURE 315 125ML

Warton Metals
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£11.21 £9.95 £8.43
13 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 02/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 19, 2013 | Question by: Rapid Customer | Product code: 87-0715
Q. Can I get a safety data sheet for this item please.
A. Hi Kate. Thank you for your question. The material safety sheet is available here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C