Kontakt-Chemie 78509-AF Lub Oil 88 Spray Oil 200ml

Order Code:

87-0680

Brand: Kontakt-Chemie MPN: 78509-AF EAN-13: 5412386060618
  • Country of Origin: Belgium

Discontinued


A high grade lubricant which permits the lubrication of remote and inaccessible equipment points without the need for disassembling.


  • Completely acid free this combination of synthetic and natural lubricants will not resinify
  • Can be used at temperatures from –40°C to +175°C
  • Immune to atmospherics and contains inhibitors preventing oxidation
  • Supplied in 200ml ozone safe aerosol
Type Oil
Dispensing Method Aerosol
Volume 200ml

Reviews


Be the first to submit a review

Trustpilot