Site: Industry
Currency: GBP    
Kontakt-Chemie 83009-AF Antistatik 100 200ml

Kontakt-Chemie 83009-AF Antistatik 100 200ml

Kontakt-Chemie
Standard range
Order Code:

87-0759

Brand: Kontakt-Chemie MPN: 83009-AF EAN-13: 5412386060496
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.08   £4.44
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

Kontakt-Chemie Antiststik 100 is a solution of conductive organic liquids in isopropanol alcohol. The organic liquid forms a thin, almost invisible film with sufficient electrical conductivity to reliably prevent electrostatic discharge from plastic surfaces and fabrics. After treatment, the surface resistance is reduced to less than 109 Ohm.


  • Suitable for car seats, textiles, carpets, flooring, plastic frames, packing materials, etc.
  • Supplied in 400ml aerosols
Type Anti-static
Dispensing Method Aerosol
Volume 200ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 02/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C