Christmas Opening Hours and Delivery Dates here

Kopp Communications & Control Cables Earth cable 617366

Kopp Brand: Kopp
The products consist of Kopp earth cables, characterised by their NYY-J 3G1.5mm² specifications and black colour, suitable for durable and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cable Diameter Colour Conductor Cross Section Type Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Shielded Sold by Metre
Kopp 153310045 Earth Cable NYY-J 3G1.5mm² Black 10m Durable
Kopp 153310045 Earth Cable NYY-J 3G1.5mm² Black 10m Durable
Extended range
Order code: 04-6625
MPN: 153310045

4 available to back orderBack-order availability date - 14/01/2026
1+ £21.88
Price per unit Ex VAT
3 G 10m 11mm Black 1.50mm² NYY-J No +70°C +70°C -40°C -5°C 600V Yes No No
Kopp 153325009 Earth Cable NYY-J 3G 1.50mm² Black 25m Outdoor Use
Kopp 153325009 Earth Cable NYY-J 3G 1.50mm² Black 25m Outdoor Use
Extended range
Order code: 04-6626
MPN: 153325009

3 available to back orderBack-order availability date - 14/01/2026
1+ £49.12
Price per unit Ex VAT
3 G 25m 11mm Black 1.50mm² NYY-J No +70°C +70°C -40°C -5°C 600V Yes No No
Kopp 157425044 Earth Cable NYY-J 5G1.5mm² Black 25m Durable & Safe
Kopp 157425044 Earth Cable NYY-J 5G1.5mm² Black 25m Durable & Safe
Extended range
Order code: 04-6633
MPN: 157425044

3 available to back orderBack-order availability date - 14/01/2026
1+ £73.34
Price per unit Ex VAT
5 G 25m 13mm Black 1.50mm² NYY-J No +70°C +70°C -40°C -5°C 600V Yes No No


Trustpilot