Christmas Opening Hours and Delivery Dates here

Kopp Mains & Equipment Cable Flexible cable 617362

Kopp Brand: Kopp
The Kopp flexible cables are a range of white electrical cables designed for versatile use, featuring a standard of 3 x 1.5 mm² cross-section and varying in lengths to suit different needs.
Description Image Product Buy Pricing (Ex VAT) Length Colour Conductor Cross Section Type Cable Diameter Core layout Halogen-free Max. temperature Min. temperature Nominal Voltage Packaged Shielded Sold by Metre
Kopp 151805840 Flexible Cable 3 x 1.5 mm² White 5 m H05VV5-F
Kopp 151805840 Flexible Cable 3 x 1.5 mm² White 5 m H05VV5-F
Extended range
Order code: 04-6612
MPN: 151805840

13 available to back orderBack-order availability date - 15/01/2026
1+ £10.47
Price per unit Ex VAT
White 3 x 1.5 mm² H05VV5-F 7mm Class 5 = fine No +50°C +5°C 500V Yes No No
Kopp 151810842 Flexible Cable 3x1.5mm² White 10m H05VV5-F
Kopp 151810842 Flexible Cable 3x1.5mm² White 10m H05VV5-F
Extended range
Order code: 04-6613
MPN: 151810842

10 available to back orderBack-order availability date - 15/01/2026
1+ £19.59
Price per unit Ex VAT
10m White 3 x 1.5 mm² H05VV5-F 7mm Class 5 = fine No +50°C +5°C 500V Yes No No
Kopp 151825002 Cable H05VV5-F 3x1.5mm² White 25m Flexible
Kopp 151825002 Cable H05VV5-F 3x1.5mm² White 25m Flexible
Extended range
Order code: 04-6614
MPN: 151825002

20 available to back orderBack-order availability date - 15/01/2026
1+ £43.61
Price per unit Ex VAT
White 3 x 1.5 mm² H05VV5-F 7mm Class 5 = fine No +50°C +5°C 500V Yes No No


Trustpilot