Christmas Opening Hours and Delivery Dates here

Krone Type 6048 Series IDC Terminals

TruConnect Brand: TruConnect

Low-cost PCB mounting IDC connectors.

  • Dramatically increases wiring productivity
  • Eliminates the need to strip wire, solder or make screw terminations
  • Each contact will accept up to two wires using the special insertion tool
  • Contacts are arranged on a 5.08mm pitch
  • Two fixing posts are provided for heat or ultrasonic staking
Description Image Product Buy Pricing (Ex VAT) No. of Ways Flame Retardancy Body Style Material Pitch Mounting Type Wire Termination Series Type
TUK B238 Krone Type 6048-1-001-03 3 Way 238A Terminal
TUK B238 Krone Type 6048-1-001-03 3 Way 238A Terminal
Standard range
Order code: 24-0605
MPN: B238

Out of stockBack-order availability date - 03/01/2026
1+ £0.678
50+ £0.623
100+ £0.593
500+ £0.574
Price per unit Ex VAT
3 UL94-V0 PA66 5.08mm PCB PCB pin 6048 Vertical
TUK B239 Krone Type 6048-1-001-04 4 Way 239A Terminal
TUK B239 Krone Type 6048-1-001-04 4 Way 239A Terminal
Standard range
Order code: 24-0610
MPN: B239

5,182 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.02
50+ £0.782
100+ £0.660
500+ £0.634
Price per unit Ex VAT
4 Vertical 5.08mm PCB PCB pin 6048 Vertical
Current ratingas connected cable
Dielectric strength2kV RMS in
Service life50 operations min.
ContactsBrass, silver plated
ColourWhite
Conductor diameter0.4 to 0.65mm
Insulation diameter0.7 to 1.4mm
Temperature range–30°C to +120°C
Manfr. part Nos24-06056048-1-001-03
24-06106048-1-001-04


Trustpilot