Kudom KSMA240D2-24 Solid State Relay 20-28VDC 48-280VAC Load 2A PCB or Plug In

Order Code:

60-1591

Brand: Kudom MPN: KSMA240D2-24

Discontinued


A 2A solid state relay that has a compact size and can be either PCB mounted or used as a plug-in relay suitable for DIN rail mounting with a 41F DIN socket. The single phase AC output device is suitable for PLC or general control applications.
  • Load voltage 48 to 280V AC
  • Control voltage 20 to 28V DC
  • Zero cross switching
  • TTL/COMS drive compatible
  • Small dimensions for high density use
  • Opto-isolation for safety and reliability
  • High dielectric strength

Reviews


Be the first to submit a review

Trustpilot