Christmas Opening Hours and Delivery Dates here

kwb 818788 sandpaper: grit 60-180 280x115mm 30 pcs for Wood & Metal

Order Code:

04-8705

Brand: KWB MPN: 818788 EAN-13: 4009318187881
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The kwb 818788 sandpaper set includes 30 pieces in various grit sizes of 60, 80, 120, and 180. Each piece measures 280 mm by 115 mm, ideal for detailed grinding and sanding tasks. Commonly used for smoothing surfaces, this sandpaper is a versatile accessory for grinders and other grinding equipment.
Type Sandpaper
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot