Labfacility DM-333 Pt100 Element 2x10 Class B

Order Code:

61-1226

Brand: Labfacility MPN: DM-333

Discontinued


A Class B Pt100 PRT that is constructed using a 10mm long thin film element. Ideal solution for surface mounting measurement applications.


  • –50°C to +550°C temperature measurement range
  • Fast response times
  • Resists vibration and shock
  • Long-term stability
  • Conforms to IEC751
Dimensions 10 x 2mm
Housing Type Thin film element
Resistance 100Ω
Temperature Range -50 to +550°C

Reviews


Be the first to submit a review