Labfacility High Accuracy 2-Wire Pt100 Temperature Transmitters

Labfacility Brand: Labfacility
<p>A range of Pt100 type 4 to 20mA temperature transmitters that may be housed in probe terminal heads suitable for a DIN standard block. The transmitters give an exceptionally wide range of span adjustment, reducing the need for stock holding devices of differing temperature ranges. Features a non-interactive span and zero potentiometer action that makes it quick and simple to calibrate or re-scale.</p>
  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head mounting, DIN standard fixing
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Description Image Product Buy Qty Pricing (Ex VAT) Temperature Range Dimensions Housing Type Resistance
Labfacility XE-6200-001 PT100 Input 0°C - 100°C 2 Wire Temperature Transmitter
Labfacility XE-6200-001 PT100 Input 0°C - 100°C 2 Wire Temperature Transmitter
Extended range
Order code: 61-3272
MPN: XE-6200-001

Order in multiples of 5


Available to back orderBack-order availability date - 04/05/2025
5+ £38.19
25+ £34.73
0 to +100°C 42 x 42 x 32mm In-head mounting 100Ω
Labfacility XE-6201-001 PT100 Input 0°C - 200°C 2 Wire Temperature Transmitter
Labfacility XE-6201-001 PT100 Input 0°C - 200°C 2 Wire Temperature Transmitter
Extended range
Order code: 61-3273
MPN: XE-6201-001

Order in multiples of 5


Available to back orderBack-order availability date - 04/05/2025
5+ £38.19
25+ £34.73
0 to +200°C 42 x 42 x 32mm In-head mounting 100Ω
Mftrs. pt. no.Input typeRangeOrder code
XE-6200-001Pt1000°C to +100°C61-3272
XE-6201-001Pt1000°C to +200°C61-3273


Trustpilot