Labfacility K Thermocouples Mini Moulded IEC Plug

<p>These thermocouple sensors are K type probes terminated by miniature moulded IEC plugs. The probes have flexible stainless steel sheaths that can be bent or formed to suit different applications. The moulded plug gives a robust construction as well as providing a waterproof termination.</p>
  • Available in standard probe or needle point tip
  • Single element junction
  • Conforms to IEC specification
  • Manufactured to BS EN 60584 standards
Order code26-281726-2818
Part numberXE-0005-001XE-0009-001
Probe length110mm115mm
Probe diameter3.0mm3.3mm
Probe typeKK
Probe temperature range-40°C to +1100°C-50°C to +260°C
Sheath material310 Stainless steel316 Stainless steel

Trustpilot